+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNH3315M

Fuse: fuse; industrial; 315A; 500VAC; gG; NH3C


Manufacturer: HAGER

Manufacturer part number:
LNH3315M
TME Symbol:
LNH3315M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH3C
Breaking capacity
120kA
Power dissipation
29W
Gross weight200 g
Certificates
See other products in this category: NH Fuses HAGER,
*
LNH3315M
0 in TME stock
Net price for quantities from 1 pcs - 24.96 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 3 pcs - 23.40 USDGross price for quantities from 3 pcs - 23.40 USD
Net price for quantities from 6 pcs - 21.85 USDGross price for quantities from 6 pcs - 21.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.