+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK302GN-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SMD-8B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK302GN-TL
TME Symbol:
LNK302GN-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
63...80mA
Frequency
62...70kHz
Mounting
SMD
Case
SMD-8B
Topology
buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
55.2Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-TN
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK302GN-TL
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)