+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK363DG-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK363DG-TL
TME Symbol:
LNK363DG-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
195...225mA
Frequency
124...140kHz
Mounting
SMD
Case
SO-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
54Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-XT
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK363DG-TL
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)