+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LO-E10-24AC/DC

LED lamp; E10; orange; 24VDC; 24VAC; AC lum: 600÷800mcd

Manufacturer: POLAM-ELTA

Manufacturer part number:
LO-E10-24AC/DC
TME Symbol:
LO-E10-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
orange
Operating voltage
24V AC, 24V DC
AC luminosity
600...800mcd
DC luminosity
650...750mcd
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.6 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LO-E10-24AC/DC
5 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.