+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JEB220

Electromagnetic lock; 12VDC; reversing

Manufacturer: LOCKPOL

Manufacturer part number:
JEB220
TME Symbol:
LOC-220

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing
Supply voltage
  • 12V DC
Gross weight304.7 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
JEB220
1 in TME stock
Net price for quantities from 1 pcs - 101.25 USDGross price for quantities from 1 pcs - 101.25 USD
Net price for quantities from 3 pcs - 94.01 USDGross price for quantities from 3 pcs - 94.01 USD
No. of pieces (Multiplicity: 1)