+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

250K

Electromagnetic lock; 12÷24VDC


Manufacturer: LOCKPOL

Manufacturer part number:
250K
TME Symbol:
LOC-250K

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Supply voltage
  • 12...24V DC
Gross weight736 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
250K
0 in TME stock
Net price for quantities from 1 pcs - 223.46 USDGross price for quantities from 1 pcs - 223.46 USD
Net price for quantities from 3 pcs - 207.50 USDGross price for quantities from 3 pcs - 207.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.