+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

250KH

Electromagnetic lock; 12÷24VDC

Manufacturer: LOCKPOL

Manufacturer part number:
250KH
TME Symbol:
LOC-250KH

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Supply voltage
  • 12...24V DC
Gross weight764 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
250KH
0 in TME stock
Net price for quantities from 1 pcs - 224.89 USDGross price for quantities from 1 pcs - 224.89 USD
Net price for quantities from 3 pcs - 208.82 USDGross price for quantities from 3 pcs - 208.82 USD
No. of pieces (Multiplicity: 1)