+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

904 G

Frontal plate; long,flat; W: 25mm; for electromagnetic lock; grey


Manufacturer: LOCKPOL

Manufacturer part number:
904 G
TME Symbol:
LOC-904G

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, long
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
grey
Gross weight95.4 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
904 G
3 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs