+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

913 D

Frontal plate; angular,right; W: 25mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
913 D
TME Symbol:
LOC-913D

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
angular, right
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
golden
Gross weight176.1 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
913 D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD