+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915 D

Frontal plate; angular,left; W: 25mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
915 D
TME Symbol:
LOC-915D

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
angular, left
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
golden
Gross weight176.5 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
915 D
10 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts