+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOC112

Optocoupler; THT; Ch: 1; OUT: transistor; 3.75kV; DIP8; 1A


Manufacturer: IXYS

Manufacturer part number:
LOC112
TME Symbol:
LOC112

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
DIP8
Trigger current
1A
Gross weight0.45 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC112
0 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.78 USDGross price for quantities from 50 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.19 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs