+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1003

Connector: coaxial 9.5mm (IEC 169-2); plug/socket; wall mount


Manufacturer: LOGILINK

Manufacturer part number:
CA1003
TME Symbol:
LOG-CA1003

Specification

Manufacturer
LOGILINK
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug/socket
Mechanical mounting
wall mount
Colour
white
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket
  • F socket
Gross weight145.9 g
Certificates
See other products in this category: Coaxial connectors LOGILINK,
*
CA1003
5 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 5 pcs - 8.22 USDGross price for quantities from 5 pcs - 8.22 USD
Net price for quantities from 20 pcs - 7.31 USDGross price for quantities from 20 pcs - 7.31 USD
Net price for quantities from 100 pcs - 6.39 USDGross price for quantities from 100 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.