+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FA01SC3

Connector: fiber optic; socket,coupler; female; data transfer

Manufacturer: LOGILINK

Manufacturer part number:
FA01SC3
TME Symbol:
LOG-FA01SC3

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
coupler, socket
Kind of connector
female
Connector family
data transfer
Connector variant
multi mode duplex (MM)
Mechanical mounting
flange (2 holes), for panel mounting, snap fastener
Optic fibre category
OM3
Number of ways
2
Body material
plastic
Colour
turquoise
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • SC
Gross weight7.1 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK
*
FA01SC3
Product withdrawn from the offer
Use the specification table below to search for similar products