+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connector | fiber optic | |
Connector | coupler, socket | |
Kind of connector | female | |
Connector family | data transfer | |
Connector variant | quad multi mode | |
Mechanical mounting | flange (2 holes), for panel mounting, snap fastener | |
Number of ways | 4 | |
Body material | plastic | |
Colour | beige | |
Spatial orientation | straight |