+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1002

Case; white; for DIN rail mounting; plastic; Number of ports: 4

Manufacturer: LOGILINK

Manufacturer part number:
FB1002
TME Symbol:
LOG-FB1002

Specification

Manufacturer
LOGILINK
Type of connector accessories
case
Colour
white
Mechanical mounting
for DIN rail mounting
Body material
plastic
Number of ports
4
Mounting rail size
TS35
Gross weight98.3 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
FB1002
4 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 20 pcs - 5.26 USDGross price for quantities from 20 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.