+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB2402B

Patch panel; fiber optic; rack; Standard: 19"; black

Manufacturer: LOGILINK

Manufacturer part number:
FB2402B
TME Symbol:
LOG-FB2402B

Specification

Manufacturer
LOGILINK
Type of connector accessories
patch panel
Connection
fiber optic
Mounting
rack
Standard
19"
Colour
black
Number of ports
24
Gross weight222.8 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
FB2402B
0 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 20 pcs - 5.03 USDGross price for quantities from 20 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)