+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0004

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; for cable


Manufacturer: LOGILINK

Manufacturer part number:
MP0004
TME Symbol:
LOG-MP0004

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
male
Gross weight2.3 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0004
0 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs