+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0073

Coupler; shielded; 8p8c; 26AWG÷22AWG; for cable; straight


Manufacturer: LOGILINK

Manufacturer part number:
MP0073
TME Symbol:
LOG-MP0073

Specification

Manufacturer
LOGILINK
Type of transition
coupler
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight40.15 g
Certificates
EAN code4052792077148
See other products in this category: RJ connectors LOGILINK,
*
MP0073
2 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.47 USDGross price for quantities from 3 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 50 pcs - 5.03 USDGross price for quantities from 50 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.