+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0077

Connector: RJ45; plug; Cat 6; shielded,pass through; 8p8c; male


Manufacturer: LOGILINK

Manufacturer part number:
MP0077
TME Symbol:
LOG-MP0077

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Ethernet category
Cat 6
Connector pinout layout
8p8c
Cable external diameter
4.8...6.5mm
Wire size
27AWG...24AWG
Cable/adapter structure
RJ45 plug
Mechanical mounting
for cable
Spatial orientation
straight
Kind of connector
male
Connector variant
  • pass through
  • shielded
  • with protection
Gross weight2.115 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0077
1866 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 1 000 pcs