+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP0021

Connector: RJ45; socket; Cat 6a; shielded,double; 8p8c; white warm

Manufacturer: LOGILINK

Manufacturer part number:
NP0021
TME Symbol:
LOG-NP0021

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
socket
Ethernet category
Cat 6a
Connector pinout layout
8p8c
Wire size
24AWG...22AWG
Cable/adapter structure
RJ45 socket x2
Colour
white warm
Mechanical mounting
plaster embedded
Electrical mounting
IDC
Spatial orientation
angled 40°
Kind of connector
female
Connector variant
  • double
  • shielded
Gross weight160.3 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
NP0021
0 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
Net price for quantities from 50 pcs - 9.78 USDGross price for quantities from 50 pcs - 9.78 USD
Net price for quantities from 100 pcs - 9.13 USDGross price for quantities from 100 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)