+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52002180

Strain relief; caoutchouc; L: 100mm; -20÷80°C; Øcable: 38mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52002180
TME Symbol:
LP-52002180

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
0.1m
Operating temperature
-20...80°C
Cable external diameter
38mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
PG42
Gross weight63.79 g
Certificates
EAN code4044773411072
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002180
10 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 10 pcs - 12.82 USDGross price for quantities from 10 pcs - 12.82 USD
Net price for quantities from 30 pcs - 11.97 USDGross price for quantities from 30 pcs - 11.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs