+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52002190

Strain relief; caoutchouc; L: 100mm; -20÷80°C; Øcable: 40mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52002190
TME Symbol:
LP-52002190

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
0.1m
Operating temperature
-20...80°C
Cable external diameter
40mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
PG42
Gross weight48.76 g
Certificates
EAN code4044773411041
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002190
10 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 11.54 USD
Net price for quantities from 30 pcs - 10.77 USDGross price for quantities from 30 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs