+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52003401

Stopper; PG11; IP68; brass; Plating: nickel; SKINDICHT®; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52003401
TME Symbol:
LP-52003401

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG11
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL FKM
Operating temperature
-20...200°C
Gross weight7.5 g
Certificates
EAN code4044773438598
See other products in this category: Stoppers LAPP,
*
52003401
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.