+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | PG29 | |
IP rating | IP68 | |
Body material | brass | |
Plating material | nickel | |
Application - series/manufacturer | SKINDICHT® | |
Version | with O-ring | |
Trade name | SKINDICHT® BL FKM | |
Operating temperature | -20...200°C |