+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52003408

Stopper; PG48; IP68; brass; nickel; SKINDICHT®; with O-ring


Manufacturer: LAPP

Manufacturer part number:
52003408
TME Symbol:
LP-52003408

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG48
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL FKM
Operating temperature
-20...200°C
Gross weight106.4 g
Certificates
EAN code4064728486320
See other products in this category: Stoppers LAPP,
*
52003408
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.96 USDGross price for quantities from 1 pcs - 26.96 USD
Net price for quantities from 5 pcs - 26.08 USDGross price for quantities from 5 pcs - 26.08 USD
Net price for quantities from 15 pcs - 24.35 USDGross price for quantities from 15 pcs - 24.35 USD