+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52004190

Cable gland; angular; PG9; IP55; zinc die-cast,zinc alloy


Manufacturer: LAPP

Manufacturer part number:
52004190
TME Symbol:
LP-52004190

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
PG9
IP rating
IP55
Body material
zinc alloy, zinc die-cast
Body colour
metallic
Cable external diameter
5...8mm
Thread length
6.7mm
Kind of thread
PG
Spanner size
15mm
Plating material
epoxy-polyester powder
Manufacturer series
SKINDICHT®
Resistance to
UV rays
Trade name
SKINDICHT® RWV
Operating temperature
-20...80°C
Gross weight29.97 g
Certificates
EAN code4044773437669
See other products in this category: Glands LAPP,
See other products from this series.:
*
52004190
138 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs