+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010340

Sealing rings; FKM; 6mm; PG11; red; -20÷200°C; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52010340
TME Symbol:
LP-52010340

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
FKM
Thickness
6mm
Gland thread
PG11
Body colour
red
Operating temperature
-20...200°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® EV
Gross weight5 g
Certificates
EAN code4044773424867
See other products in this category: Seals LAPP,
See other products from this series.:
*
52010340
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.