+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010370

Sealing rings; FKM; 8mm; PG21; red; -20÷200°C; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52010370
TME Symbol:
LP-52010370

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
FKM
Thickness
8mm
Gland thread
PG21
Body colour
red
Operating temperature
-20...200°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® EV
Gross weight12 g
Certificates
EAN code4044773424751
See other products in this category: Seals LAPP,
See other products from this series.:
*
52010370
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 25 pcs - 5.19 USDGross price for quantities from 25 pcs - 5.19 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.