+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | M63 | |
Thread pitch | 1.5 | |
IP rating | IP54 | |
Body material | polyamide | |
Body colour | grey | |
Application - series/manufacturer | SKINDICHT® | |
Version | with pierceable membrane | |
Kind of thread | metric | |
Spanner size | 56mm | |
Thread length | 20mm | |
Trade name | SKINDICHT® WN-M | |
Operating temperature | -30...80°C |