+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LAPP | |
Type of cable accessories | grommet | |
Body material | caoutchouc | |
Length | 18.5mm | |
Operating temperature | -20...200°C | |
Cable external diameter | 9mm | |
Colour | red | |
Manufacturer series | SKINDICHT® SHV FKM | |
Resistance to | acids, chemical, oils | |
Thread | Pg 13,5 |