+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100321

Thread adapter; 1.5; M16; PG7; polyamide; fiber glass reinforced

Manufacturer: LAPP

Manufacturer part number:
52100321
TME Symbol:
LP-52100321

Specification

Manufacturer
LAPP
Type of cable accessories
thread adapter
Thread pitch
1.5
Internal thread
M16
External thread
PG7
Body material
polyamide
Kind of thread
metric, PG
Spanner size
20mm
Kind of material
fiber glass reinforced
Trade name
SKINDICHT® A-PG/M
Operating temperature
-40...100°C
Application - series/manufacturer
SKINDICHT®
Gross weight4.86 g
Certificates
EAN code4044773334838
See other products in this category: Glands LAPP,
*
52100321
25 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs