+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52100611

Washer; round; M16; D=14mm; steel; galvanized; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52100611
TME Symbol:
LP-52100611

Specification

Manufacturer
LAPP
Type of mounting element
washer
Kind of washer
round
Internal diameter
11mm
Thread
M16
Outside diameter
14mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Trade name
SKINDICHT® U-M
Operating temperature
-60...200°C
Gross weight0.3 g
Certificates
EAN code4044773333329
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100611
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD