+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100612

Washer; round; M20; D=18mm; steel; Plating: galvanized; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52100612
TME Symbol:
LP-52100612

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
15mm
Thread
M20
Outside diameter
18mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight0.42 g
Certificates
EAN code4044773333312
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100612
300 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.