+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100614

Washer; round; M32; D=30mm; steel; Plating: galvanized; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52100614
TME Symbol:
LP-52100614

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
26mm
Thread
M32
Outside diameter
30mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight1.07 g
Certificates
EAN code4044773332995
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100614
180 in TME stock
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.