+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100616

Washer; round; M50; D=48mm; steel; Plating: galvanized; SKINDICHT®

NEW

Manufacturer: LAPP

Manufacturer part number:
52100616
TME Symbol:
LP-52100616

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
43mm
Thread
M50
Outside diameter
48mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight2.05 g
Certificates
EAN code4044773332971
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100616
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.