+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103100LF

Stopper; M12; 1.5; IP54; brass; Plating: nickel; SKINDICHT®; 5mm


Manufacturer: LAPP

Manufacturer part number:
52103100LF
TME Symbol:
LP-52103100LF

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
metric
Thread length
5mm
Trade name
SKINDICHT® BL-M
Operating temperature
-60...200°C
Gross weight3.4 g
Certificates
EAN code4064727489926
See other products in this category: Stoppers LAPP,
*
52103100LF
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.