+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103103

Stopper; M12; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 16mm


Manufacturer: LAPP

Manufacturer part number:
52103103
TME Symbol:
LP-52103103

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
16mm
Kit contents
O-ring gasket
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight6.14 g
Certificates
EAN code4044773332063
See other products in this category: Stoppers LAPP,
*
52103103
7 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs