+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103143

Stopper; M32; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 36mm


Manufacturer: LAPP

Manufacturer part number:
52103143
TME Symbol:
LP-52103143

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
36mm
Kit contents
O-ring gasket
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight43.21 g
Certificates
EAN code4044773331264
See other products in this category: Stoppers LAPP,
*
52103143
25 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs