+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103170

Stopper; M63; 1.5; IP54; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103170
TME Symbol:
LP-52103170

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
without seal
Trade name
SKINDICHT® BL-M
Gross weight40 g
Certificates
EAN code4044773330939
See other products in this category: Stoppers LAPP,
*
52103170
0 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
Net price for quantities from 20 pcs - 10.67 USDGross price for quantities from 20 pcs - 10.67 USD
Net price for quantities from 100 pcs - 10.16 USDGross price for quantities from 100 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.