+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103190

Stopper; M75; 1.5; IP54; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103190
TME Symbol:
LP-52103190

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M75
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
metric
Trade name
SKINDICHT® BL-M
Operating temperature
-60...200°C
Gross weight190.62 g
Certificates
EAN code4044773330755
See other products in this category: Stoppers LAPP,
*
52103190
0 in TME stock
Net price for quantities from 1 pcs - 70.81 USDGross price for quantities from 1 pcs - 70.81 USD
Net price for quantities from 3 pcs - 64.91 USDGross price for quantities from 3 pcs - 64.91 USD
Net price for quantities from 5 pcs - 59.01 USDGross price for quantities from 5 pcs - 59.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.