+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103455

Stopper; M40; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103455
TME Symbol:
LP-52103455

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
45mm
Thread length
8mm
Trade name
SKINDICHT® BL-M hex. NBR
Operating temperature
-30...100°C
Gross weight81.6 g
Certificates
EAN code4044773181562
See other products in this category: Stoppers LAPP,
*
52103455
0 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 5 pcs - 7.65 USDGross price for quantities from 5 pcs - 7.65 USD
Net price for quantities from 25 pcs - 6.93 USDGross price for quantities from 25 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.