+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103496

Stopper; NPT1/2"; 1.5; IP69; stainless steel; SKINDICHT®; 8.4mm


Manufacturer: LAPP

Manufacturer part number:
52103496
TME Symbol:
LP-52103496

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
NPT1/2"
Thread pitch
1.5
IP rating
IP69
Body material
stainless steel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
NPT
Thread length
8.4mm
Trade name
SKINDICHT® HYGIENIC BL-NPT
Operating temperature
-20...220°C
Gross weight23 g
Certificates
EAN code4044777954063
See other products in this category: Stoppers LAPP,
*
52103496
0 in TME stock
Net price for quantities from 1 pcs - 35.63 USDGross price for quantities from 1 pcs - 35.63 USD
Net price for quantities from 5 pcs - 32.04 USDGross price for quantities from 5 pcs - 32.04 USD
Net price for quantities from 10 pcs - 29.06 USDGross price for quantities from 10 pcs - 29.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.