+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52220073

Multigate grommet; polycarbonate; -30÷110°C; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
52220073
TME Symbol:
LP-52220073

Specification

Manufacturer
LAPP
Type of cable accessories
multigate grommet
Body material
polycarbonate
Operating temperature
-30...110°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MULTI
Number of terminals
21
Gross weight112.03 g
Certificates
EAN code4044777366064
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52220073
10 in TME stock
Net price for quantities from 1 pcs - 29.77 USDGross price for quantities from 1 pcs - 29.77 USD
Net price for quantities from 3 pcs - 27.28 USDGross price for quantities from 3 pcs - 27.28 USD
Net price for quantities from 5 pcs - 24.95 USDGross price for quantities from 5 pcs - 24.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.