+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52220143

Multigate grommet; polycarbonate; Holes no: 3; -20÷100°C; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
52220143
TME Symbol:
LP-52220143

Specification

Manufacturer
LAPP
Type of cable accessories
multigate grommet
Body material
polycarbonate
Number of holes
3
Operating temperature
-20...100°C
Flammability rating
UL94V-2
Cable external diameter
10mm
Colour
black
IP rating
IP66, IP67
Manufacturer series
SKINTOP® MULTI-M
Resistance to
oils, UV rays
Thread
M25
Spanner size
27mm
Thread pitch
1.5
Gross weight18.09 g
Certificates
EAN code4056155471390
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52220143
1 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 5 pcs - 16.15 USDGross price for quantities from 5 pcs - 16.15 USD
Net price for quantities from 10 pcs - 15.08 USDGross price for quantities from 10 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.