+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53001030

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 20mm; PG16; black


Manufacturer: LAPP

Manufacturer part number:
53001030
TME Symbol:
LP-53001030

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
20mm
Gland thread
PG16
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.149 g
Certificates
EAN code4044773164664
See other products in this category: Seals LAPP,
See other products from this series.:
*
53001030
654 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 500 pcs