+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53001040

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 34mm; PG29; black


Manufacturer: LAPP

Manufacturer part number:
53001040
TME Symbol:
LP-53001040

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
34mm
Gland thread
PG29
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.445 g
Certificates
EAN code4044773164619
See other products in this category: Seals LAPP,
See other products from this series.:
*
53001040
500 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs