+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53019331

Nut; NPT1"; polyamide; dark grey; Thread: inch,NPT; with flange


Manufacturer: LAPP

Manufacturer part number:
53019331
TME Symbol:
LP-53019331

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
NPT1"
Body material
polyamide
Body colour
dark grey
Kind of thread
inch, NPT
Version
with flange
Manufacturer series
SKINTOP®
Trade name
SKINTOP® GMP-GL
Operating temperature
-20...100°C
Gross weight5.98 g
Certificates
EAN code4044778354985
See other products in this category: Nuts for Glands LAPP,
See other products from this series.:
*
53019331
85 in TME stock
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs