+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

53102000

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 9mm; M12; black


Manufacturer: LAPP

Manufacturer part number:
53102000
TME Symbol:
LP-53102000

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
9mm
Gland thread
M12
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.142 g
Certificates
EAN code4044773178944
See other products in this category: Seals LAPP,
See other products from this series.:
*
53102000
2790 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 200 pcs