+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53110149

Cable gland; M25; 1.5; IP68,IP69; polyamide; silver grey; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53110149
TME Symbol:
LP-53110149

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68, IP69
Body material
polyamide
Body colour
silver grey
Cable external diameter
8...17mm
Thread length
10mm
Kind of thread
metric
Spanner size
30mm
Manufacturer series
SKINTOP®
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight14.67 g
Certificates
EAN code4044777561698
See other products in this category: Glands LAPP,
See other products from this series.:
*
53110149
20 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 30 pcs - 1.24 USDGross price for quantities from 30 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs