+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53440969

Insert for gland; 6.9mm; M40; IP54; FKM; Holes no: 9; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
53440969
TME Symbol:
LP-53440969

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
6.9mm
Size
M40
IP rating
IP54
Seal material
FKM
Number of holes
9
Operating temperature
-20...200°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Resistance to
most of acids, most of oils, most of solvents, water
Gross weight15.83 g
Certificates
EAN code4044773480184
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53440969
750 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 5 pcs - 8.10 USDGross price for quantities from 5 pcs - 8.10 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
Net price for quantities from 100 pcs - 6.66 USDGross price for quantities from 100 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs